Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 2 Pole Protector
- RS Stock No.:
- 172-9927
- Mfr. Part No.:
- 1210-2S-230
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 10-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 4)
€185.918
(exc. VAT)
€228.679
(inc. VAT)
Units | Per unit | Per Box* |
4 + | €185.918 | €743.672 |
*price indicative |
- RS Stock No.:
- 172-9927
- Mfr. Part No.:
- 1210-2S-230
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns 1210 series Surge Protection Devices
100 kA max. discharge current rating
Multi-pole uni-block design
DIN Rail mountable
UL 60691 compliant integrated thermal disconnect
Visual fault indicator
Remote signalling capability
Compact design ideal for limited spaces
Multi-pole uni-block design
DIN Rail mountable
UL 60691 compliant integrated thermal disconnect
Visual fault indicator
Remote signalling capability
Compact design ideal for limited spaces
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | 2 Pole Protector |
Maximum Voltage Rating | 415 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 100kA |
Series | 1210 |
Length | 36mm |
Depth | 67mm |
Height | 90mm |
Dimensions | 36 x 67 x 90mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 172-9927
- Mfr. Part No.:
- 1210-2S-230
- Manufacturer:
- Bourns