Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Mersen SPD
- RS Stock No.:
- 179-3064
- Mfr. Part No.:
- 83020153 / STPT2-40K275V-4PM
- Manufacturer:
- Mersen
2 In stock for delivery within 2 working days
Added
Price Each
€163.22
(exc. VAT)
€200.76
(inc. VAT)
Units | Per unit |
1 - 4 | €163.22 |
5 - 9 | €156.69 |
10 - 19 | €148.54 |
20 - 29 | €135.48 |
30 + | €120.79 |
- RS Stock No.:
- 179-3064
- Mfr. Part No.:
- 83020153 / STPT2-40K275V-4PM
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
STP T2 40 is the series of Type 2/Class II devices for discharging voltage surges. Suitable for the second stage of protection in supply distribution panels in which Type 1 protection devices are installed upstream, or for the first stage of protection in commercial or other applications not exposed to direct strikes and with no external lightning protection system.
Remote Monitoring: Yes
Configeration: CT1 / TNS
Configeration: CT1 / TNS
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 2 Mersen SPD Monitoring |
Maximum Voltage Rating | 275 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | STPT2-40 |
Length | 72mm |
Depth | 70mm |
Height | 90mm |
Dimensions | 72 x 70 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |