Phoenix Contact, PLT-SEC-T3-230-FM-PT Surge Protection Device 240 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge

Bulk discount available

Subtotal (1 unit)*

€122.17

(exc. VAT)

€150.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€122.17
5 - 9€117.29
10 - 19€111.18
20 - 29€101.40
30 +€90.41

*price indicative

RS Stock No.:
188-8256
Distrelec Article No.:
303-10-621
Mfr. Part No.:
2907928
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 3 Surge Protection Device

Maximum Voltage Rating

240 V ac/dc

Mounting Type

DIN Rail

Maximum Surge Current

0.026kA

Series

PLT-SEC-T3-230-FM-PT

Length

17.7mm

Depth

74.5mm

Height

101mm

Dimensions

17.7 x 74.5 x 101mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Phoenix Contact Surge Protector, 0.026kA Maximum Surge, 240V AC/DC Voltage Rating - PLT-SEC-T3-230-FM-PT - 2907928


Need to safeguard your power supply network against voltage spikes? Try this surge protector from Phoenix Contact. It's compatible with single-phase industrial energy systems and offers remote signalling for convenience. Push-in technology makes installation simple and tool-free.
An integrated indicator lets you visually determine the status of the device quickly. For an extended service life, it's protected by polyamide housing that's durable and resists corrosion and abrasive materials. Any excess voltage is quickly directed into the ground, which reduces the risk of equipment damage and downtime.
This surge protector resists shock and vibration, which makes it suitable for use in demanding operating conditions. Its housing carries an IP20 rating, so you can be assured the device is touch-proof and protected against objects larger than 12mm.

• Compact dimensions of 101 (height) x 17.7 (width) x 74.5mm (depth) for maximum DIN rail packing efficiency
• Meets UL94V-0 flammability standards as it's self-extinguishing, so it won't contribute to a fire
• Protective plug is detachable from the base element for easier replacement
• Easy-to-maintain pluggable electrical connections
• Wide operating temperature range of -40°C to +80°C for use in harsh conditions

Related links