Better World
Schneider Electric, C65-350 Surge Arrester 350 V Maximum Voltage Rating 65kA Maximum Surge Current Surge Suppressor
- RS Stock No.:
- 212-0147
- Mfr. Part No.:
- A9L65102
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Price Each
€103.16
(exc. VAT)
€126.89
(inc. VAT)
Units | Per unit |
---|---|
1 + | €103.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0147
- Mfr. Part No.:
- A9L65102
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric cartridge C65-350 for surge arrester iPRD is used in Electrical distribution network. Type 2 Surge arrester class with Earthing system TN/TT.
It is Sustainable
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Suppressor |
Maximum Voltage Rating | 350 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 65kA |
Series | C65-350 |
Depth | 56mm |
Height | 57mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Better World Verification | Green Premium |
Better World Product | Yes |