Phoenix Contact, CTM 2X1 Surge Protection Plug 21V ac Maximum Voltage Rating 10 kA Maximum Surge Current

Subtotal (1 unit)*

€74.38

(exc. VAT)

€91.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.38

*price indicative

RS Stock No.:
265-7504
Mfr. Part No.:
2838500
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Plug

Maximum Voltage

21V ac

Packaging

10 pieces

Maximum Surge Current

10kA

Series

CTM 2X1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Depth

53.5mm

Standards/Approvals

IEC 61643-21

Height

21mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact surge protection plug has flexible fields of application with modular protective plug and space-saving due to compact design with black color.

PA housing material

IP20 degree of protection