Phoenix Contact, CN-UB-280DC-SB Coaxial Surge Protection 280 V dc Maximum Voltage Rating 20kA Maximum Surge Current
- RS Stock No.:
- 648-6028
- Mfr. Part No.:
- 2818148
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price Each
€133.49
(exc. VAT)
€164.19
(inc. VAT)
Units | Per unit |
1 - 4 | €133.49 |
5 - 9 | €123.88 |
10 - 24 | €112.53 |
25 - 49 | €109.07 |
50 + | €103.59 |
- RS Stock No.:
- 648-6028
- Mfr. Part No.:
- 2818148
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coaxial radio line protector, 50 Ω
Coax line protector designed to protect video signal transmission lines with N-type connectors.
This adaptor features a male N connector and a female N connector, which allows it to be installed hassle-free in connections, even existing connections.
The earth bond connection must be created using the shortest path.
This adaptor features a male N connector and a female N connector, which allows it to be installed hassle-free in connections, even existing connections.
The earth bond connection must be created using the shortest path.
Approvals
Quality complies with IEC 61 644-1.
Phoenix Contact Surge Protection Device, 280V DC, 20kA - CN-UB-280DC-SB - 2818148
Protect electrical equipment from sudden voltage spikes with this surge protector from Phoenix Contact. Its suppressing properties stop equipment from being damaged by excessively high voltage peaks – such as those caused by switching operations or lightning strikes. The device is compatible with coaxial electrical cables used to transmit radio signals, frequently found on equipment such as satellite antennas.
A body constructed from nickel-plated brass makes the suppressor robust, while excellent protection against moisture and corrosion make for an extended working life. A fast response time of approximately 100ns means it reacts instantaneously to voltage spikes for high levels of electrical safety.
This component meets IEC 61 644-1 (International Electrotechnical Commission) specifications and is safe to use as a high-voltage fuse-link in motor circuit applications. It's compatible with a broad range of temperatures and has a maximum voltage rating of 280V DC, which makes it capable of handling most electrical surges.
A body constructed from nickel-plated brass makes the suppressor robust, while excellent protection against moisture and corrosion make for an extended working life. A fast response time of approximately 100ns means it reacts instantaneously to voltage spikes for high levels of electrical safety.
This component meets IEC 61 644-1 (International Electrotechnical Commission) specifications and is safe to use as a high-voltage fuse-link in motor circuit applications. It's compatible with a broad range of temperatures and has a maximum voltage rating of 280V DC, which makes it capable of handling most electrical surges.
Features & Benefits
Plug attachment type device that's quick and easy to install
IP55 (ingress protection) rated housing for protection from dust and low-pressure water jets
Slim design with dimensions of 72 (length) x 25 (height) x 72mm (depth)
Wide operating temperature range of -25°C to +80°C
IP55 (ingress protection) rated housing for protection from dust and low-pressure water jets
Slim design with dimensions of 72 (length) x 25 (height) x 72mm (depth)
Wide operating temperature range of -25°C to +80°C
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type N Adapter |
Maximum Voltage Rating | 280 V dc |
Maximum Surge Current | 20kA |
Series | CN-UB-280DC-SB |
Length | 72mm |
Depth | 72mm |
Height | 25mm |
Dimensions | 25 x 72mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 648-6028
- Mfr. Part No.:
- 2818148
- Manufacturer:
- Phoenix Contact