Dehn, DPA Surge Arrester 34 V ac, 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 768-1864
- Mfr. Part No.:
- DPA M CAT6 RJ 45S 48
- Manufacturer:
- Dehn
Bulk discount available
Subtotal (1 unit)**
€281.69
(exc. VAT)
€346.48
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €281.69 |
10 - 19 | €253.24 |
20 - 24 | €227.89 |
25 - 49 | €205.08 |
50 + | €194.94 |
**price indicative
- RS Stock No.:
- 768-1864
- Mfr. Part No.:
- DPA M CAT6 RJ 45S 48
- Manufacturer:
- Dehn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Dehn | |
Suppressor Type | Surge Arrester | |
Maximum Voltage Rating | 34 V ac, 57 V dc | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 10kA | |
Series | DPA | |
Length | 80mm | |
Depth | 36mm | |
Height | 19mm | |
Dimensions | 80 x 36 x 19mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Manufacturer Dehn | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage Rating 34 V ac, 57 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series DPA | ||
Length 80mm | ||
Depth 36mm | ||
Height 19mm | ||
Dimensions 80 x 36 x 19mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- Dehn 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current...
- Dehn, DPA M CLD Surge Arrester 48 V Maximum Voltage Rating 0.001kA...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...
- Dehn, DGA Coaxial Surge Protection 6.4 V Maximum Voltage Rating...
- Dehn 180 V dc Maximum Voltage Rating 10kA Maximum Surge Current...
- EPCOS, B88069X Surge Suppressor Unit 350 V Maximum Voltage Rating...
- Weidmuller, 1348 Surge Suppressor Unit 48 V Maximum Voltage Rating...
- Weidmuller, 8924 Surge Suppressor Unit 127 V ac Maximum Voltage...