ABB 320 V 15kA OVR Protected Surge Arrester, DIN Rail Mounting

  • RS Stock No. 773-3606
  • Mfr. Part No. 2CTB803701R0400
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OVR Type 1 surge protective devices for TNC 230V networks - System pro M Compact

The System pro M compact OVR Type 1 surge protective devices for TNC 230V networks incorporate a status indicator which changes from green to red at the end of the devices life. The system pro M also has a safety reserve system whereby in the event of the surge current exceeding the maximum capacity of the device, the surge protective device will switch to the Safety reserve position and the remote indicator (TS) will switch to defect. Consequently, the user is warned in advance and has more time to replace the cartridge, because in Safety reserve position the protection is still ensured due to the 2-stage disconnecting system. The pro m Compact system is a pluggable device which facilitates ease of maintenance in the event of the cartridge failure following a surge and lightening event. Hence the replaceable cartridge can be renewed without the need to isolate the circuit or disconnect any associated wiring. The Auxiliary contact (TS) function is achieved by wiring a 3-point 1 A volt-free contact which enables the operational state of the surge protective device to be checked remotely.

Applications for the System pro M Compact include, Solar and Wind Turbine green energy systems.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Specifications
Attribute Value
Suppressor Type Protected Surge Arrester
Maximum Voltage Rating 320 V
Mounting Type DIN Rail
Maximum Surge Current 15kA
Series OVR
Minimum Operating Temperature -20°C
Maximum Operating Temperature +80°C
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
207.97
(exc. VAT)
251.64
(inc. VAT)
units
Per unit
1 +
€207.97
Related Products
Power bus connectors and terminals for use with ...
Description:
Power bus connectors and terminals for use with MTL1000 series signal conditioners (144-8696) DIN Rail power bus connector (pack of 10)(144-8695) Power bus direct connection terminals (1 set) for a single power supply feed into the power bus.
Ultra-slim devices for protecting electronic equipment against surges ...
Description:
Ultra-slim devices for protecting electronic equipment against surges on control loop cabling Full hybrid surge protection to BS6651 (category C)Ultra-slim 7mm module, DIN-rail mounting and earthing Protection for 4-20mA loops Auto-reset.
Type 3 surge protection, consisting of protective plug ...
Description:
Type 3 surge protection, consisting of protective plug and base element, with integrated status indicator and remote signaling for single-phase power supply networks Nominal voltage 24 V AC/DC.
Ultra-slim devices for protecting electronic equipment against surges ...
Description:
Ultra-slim devices for protecting electronic equipment against surges on control loop cabling Full hybrid surge protection to BS6651 (category C)Ultra-slim 7mm module, DIN-rail mounting and earthing Protection for 4-20mA loops Auto-reset.