- RS Stock No.:
- 802-8201
- Mfr. Part No.:
- 2856032
- Manufacturer:
- Phoenix Contact
7 In stock for delivery within 2 working days
Added
Price Each
€88.43
(exc. VAT)
€108.77
(inc. VAT)
Units | Per unit |
1 + | €88.43 |
- RS Stock No.:
- 802-8201
- Mfr. Part No.:
- 2856032
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 20 V ac, 28 V dc |
Mounting Type | DIN Rail, Screw Mount |
Maximum Surge Current | 20kA |
Series | PT |
Length | 17.7mm |
Depth | 52mm |
Height | 45mm |
Dimensions | 17.7 x 52 x 45mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |