- RS Stock No.:
- 808-7954
- Mfr. Part No.:
- AL DCU Y PV L1000
- Manufacturer:
- Dehn
Discontinued product
- RS Stock No.:
- 808-7954
- Mfr. Part No.:
- AL DCU Y PV L1000
- Manufacturer:
- Dehn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DEHN Surge Arrester Accessories
Common components for the Redline product range, comprising of the terminal staking device and the remote display panel. The STAK25 allows for conversion of type 2 surge devices to feed through wiring as per the requirements of BS7671 amendment 1 while the DEHNpanel offers easy installation of remote visual status indication.
Indicator power is independent of the supply via Lithium batteries for continuous monitoring even during power failure
Door mounted application and easy to fit
Suitable for use with surge devices with volt free changeover contacts
Can be used with several linked SPDs contacts
Door mounted application and easy to fit
Suitable for use with surge devices with volt free changeover contacts
Can be used with several linked SPDs contacts
X and Y connecting cables for DEHNcube
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Mounting Type | Cable Mount |
Depth | 6.9 (Dia.)mm |
- RS Stock No.:
- 808-7954
- Mfr. Part No.:
- AL DCU Y PV L1000
- Manufacturer:
- Dehn