Login / Register to access your benefits
Recently searched

    WJ Furse, DS Lightning / Surge Arrester 280 V Maximum Voltage Rating 0.032kA Maximum Surge Current Mains Protector

    Bulk discount available

    Subtotal (1 unit)*

    €283.49

    (exc. VAT)

    €348.69

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€283.49
    10 - 24€269.05
    25 - 49€254.57
    50 - 99€229.06
    100 +€206.39

    *price indicative

    RS Stock No.:
    847-2709
    Mfr. Part No.:
    7TCA085460R0318 ESP 240DS-32A
    Manufacturer:
    WJ Furse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WJ Furse

    Suppressor Type

    Mains Protector

    Maximum Voltage Rating

    280 V

    Mounting Type

    DIN Rail

    Maximum Surge Current

    0.032kA

    Series

    DS

    Length

    36mm

    Depth

    75mm

    Height

    90mm

    Dimensions

    36 x 75 x 90mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links