Phoenix Contact, PT-IQ-2X2-48DC-UT Surge Protection Device 37 V ac, 53 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 853-0041
- Mfr. Part No.:
- 2800986
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-0041
- Mfr. Part No.:
- 2800986
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits.
Surge protection system
Collective message about supply and remote module
Up to 28 protection modules per supply module
System supplied via DIN rail bus
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 37 V ac, 53 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-2X2-48DC-UT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 91mm |
Dimensions | 17.7 x 77.5 x 91.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |