Phoenix Contact, PT-IQ-2X1-24DC-PT Surge Protection Device 21 V ac, 30 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 853-0082
- Mfr. Part No.:
- 2801247
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each
€214.64
(exc. VAT)
€264.01
(inc. VAT)
Units | Per unit |
1 - 9 | €214.64 |
10 - 24 | €193.18 |
25 - 49 | €173.85 |
50 - 99 | €156.46 |
100 + | €140.81 |
- RS Stock No.:
- 853-0082
- Mfr. Part No.:
- 2801247
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two signal wires with common reference potential.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 21 V ac, 30 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-2X1-24DC-PT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 109.3mm |
Dimensions | 17.7 x 77.5 x 109.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 853-0082
- Mfr. Part No.:
- 2801247
- Manufacturer:
- Phoenix Contact