Phoenix Contact, PWT 100-800AC-FM Lightning / Surge Arrester 30 V dc, 800 V ac Maximum Voltage Rating 100kA Maximum
- RS Stock No.:
- 854-4867
- Mfr. Part No.:
- 2800531
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Price Each
€1,743.09
(exc. VAT)
€2,144.00
(inc. VAT)
Units | Per unit |
1 + | €1,743.09 |
- RS Stock No.:
- 854-4867
- Mfr. Part No.:
- 2800531
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lightning/surge arrester, according to type 1/2 / class I/II, for 3-phase power supply networks with combined PE and N installed in one conductor (L1, L2, L3, PEN).
Free of leakage current/no line follow current
Encapsulated, non-extinguishing
Local optical status indication
Multi-stage status monitoring via remote indication contact
Type 1/2 arrester based on a varistor
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 30 V dc, 800 V ac |
Mounting Type | Screw Mount |
Maximum Surge Current | 100kA |
Series | PWT 100-800AC-FM |
Length | 176mm |
Depth | 280mm |
Height | 191mm |
Dimensions | 176 x 280 x 191mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 854-4867
- Mfr. Part No.:
- 2800531
- Manufacturer:
- Phoenix Contact