Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+0 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 50kA Maximum
- RS Stock No.:
- 854-4870
- Mfr. Part No.:
- 2801041
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each
€150.75
(exc. VAT)
€185.42
(inc. VAT)
Units | Per unit |
1 - 9 | €150.75 |
10 - 24 | €138.69 |
25 - 49 | €134.32 |
50 - 99 | €127.69 |
100 + | €121.20 |
- RS Stock No.:
- 854-4870
- Mfr. Part No.:
- 2801041
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN).
Plugs can be checked with CHECKMASTER
Thermal disconnect device for each individual plug
Pluggable
Thermal disconnect device for each individual plug
Mechanical coding of all slots
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 335 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 50kA |
Series | VAL-MS-T1/T2 335/12.5/1+0 |
Length | 17.5mm |
Depth | 77.5mm |
Height | 90mm |
Dimensions | 17.5 x 77.5 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |