Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Switch Disconnectors & Components
/
Switch Disconnector Accessories
ABB 1SCA02 Cable Entry Plate
RS Stock No.:
251-3326
Mfr. Part No.:
1SCA022277R4560
Manufacturer:
ABB
View this category
Discontinued product
RS Stock No.:
251-3326
Mfr. Part No.:
1SCA022277R4560
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SCA022277R4560
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FI
The ABB OEZXP28R cable entry plate is steel sheet cable entry plate for none EMC enclosures. No cable entry holes. It's been designed to be compact and reliable, offering high performance in even the most demanding environments.
Width 800 mm
Height 50 mm
Depth 230 mm
Attribute
Value
Accessory Type
Cable Entry Plate
Series
1SCA02
Length
230mm