ABB Switch Disconnector Auxiliary Switch, AC Switch-Disconnectors - Accessories Series for Use with OT Series Switch
- RS Stock No.:
- 235-2009
- Mfr. Part No.:
- 1SCA022819R5260
- Manufacturer:
- ABB
Subtotal (1 unit)*
€22.29
(exc. VAT)
€27.42
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.29 |
*price indicative
- RS Stock No.:
- 235-2009
- Mfr. Part No.:
- 1SCA022819R5260
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | AC Switch-Disconnectors - Accessories | |
| For Use With | OT Series Switch Disconnector | |
| Accessory Type | Auxiliary Contact Block | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series AC Switch-Disconnectors - Accessories | ||
For Use With OT Series Switch Disconnector | ||
Accessory Type Auxiliary Contact Block | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- BG
The ABB Auxiliary contact block is used for the operation of auxiliary circuits and control circuits for severe industrial environments.
Special functions AU
Rated insulation voltage 690 V
Rated insulation voltage 690 V
Related links
- ABB Switch Disconnector Shaft 105mm, AC Switch-Disconnectors - Accessories Series for Use with OT Series Switch
- ABB Switch Disconnector Shaft 300mm, AC Switch-Disconnectors - Accessories Series for Use with OT Series Switch
- ABB Switch Disconnector Auxiliary Switch, OT Series for Use with OT Series Switch Disconnector
- ABB Switch Disconnector Auxiliary Switch, OT Series for Use with OT Series Switch
- ABB Switch Disconnector Auxiliary Switch SPDT for Use with OT Series
- ABB Switch Disconnector Auxiliary Switch, 1SCA Series for Use with OT series
- ABB Switch Disconnector Auxiliary Switch for Use with OT Series
- ABB Switch Disconnector Auxiliary Switch, OA Series for Use with Enclosed Switch-Disconnectors
