Siemens Pluggable Current Transformer, 3NJ Series
- RS Stock No.:
- 216-5968
- Mfr. Part No.:
- 3NJ6920-3BE21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 216-5968
- Mfr. Part No.:
- 3NJ6920-3BE21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Pluggable Current Transformer | |
| Series | 3NJ | |
| For Use With | Switch Disconnector with Fuses In-line Design | |
| IP Rating | IP20 | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Pluggable Current Transformer | ||
Series 3NJ | ||
For Use With Switch Disconnector with Fuses In-line Design | ||
IP Rating IP20 | ||
Length 65mm | ||
The Siemens SENTRON series 3NJ62 pluggable current transformer is a Accessories for 3NJ62 switch disconnector with fuses.
Ø 21 mm Feed-through opening diameter
Related links
- Siemens Current Transformer Switch Disconnector Mounting Component, 3NJ Series
- Siemens Switch Disconnector Terminal Shroud, 3NJ Series
- Siemens Pluggable Function Module for use with Sirius LZS
- Siemens Pluggable Function Module for use with Contactor
- Siemens 3NJ6920 Current Transformer
- Siemens Pluggable Function Module for use with LZS Series
- Siemens 3NJ6920 Current Transformer Busbars
- Siemens SENTRON 3NJ Busbar
