Lovato Switch Disconnector Shaft 300mm
- RS Stock No.:
- 187-8943
- Mfr. Part No.:
- GLX7300S10
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €8.65 |
- RS Stock No.:
- 187-8943
- Mfr. Part No.:
- GLX7300S10
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Fixing handles interaxis: 28x40mm
1to 3 padlocks in the 04...8mm
Tightening torque: 1.5Nm/13.31bin
1to 3 padlocks in the 04...8mm
Tightening torque: 1.5Nm/13.31bin
Specifications
Attribute | Value |
---|---|
Length | 300mm |