ABB Switch Disconnector Terminal Shroud, OEZXRE Series

Subtotal (1 unit)*

€51.76

(exc. VAT)

€63.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.76

*price indicative

RS Stock No.:
235-1884
Mfr. Part No.:
1SCA022656R8560
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

OEZXRE

COO (Country of Origin):
FI
The ABB OEZXRE025 is the ring flange covers with knock-out openings of 25.5 mm. The material used for the enclosure is the aluminium.

Net width of the flange cover the 88 mm
Height of the flange cover is the 15 mm

Related links