Allen Bradley Switch Disconnector Terminal Shroud, 194U Series
- RS Stock No.:
- 257-5437
- Mfr. Part No.:
- 194U-C1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.38 |
*price indicative
- RS Stock No.:
- 257-5437
- Mfr. Part No.:
- 194U-C1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Series | 194U | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Series 194U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Rockwell Automation one pole terminal shroud is for use with 194 U series disconnect switches.
Used with 30 to 100 A switches
Related links
- Allen Bradley Switch Disconnector Terminal Shroud, 194U Series
- Allen Bradley Switch Disconnector Terminal Shroud, 194E Series
- Allen Bradley Switch Disconnector Auxiliary Switch SPDT, 194U Series
- Allen Bradley Switch Disconnector Auxiliary Switch, 194U Series
- Allen Bradley Switch Disconnector Auxiliary Switch Normally Open, 194U Series
- Allen Bradley Guardmaster Switch Disconnector Terminal Shroud, 194R Series
- Eaton Switch Disconnector Terminal Shroud
- Siemens Switch Disconnector Terminal Shroud
