ABB Switch Disconnector Terminal Shroud, 1SBN Series
- RS Stock No.:
- 259-6053
- Mfr. Part No.:
- 1SBN123902R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.64 |
*price indicative
- RS Stock No.:
- 259-6053
- Mfr. Part No.:
- 1SBN123902R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SBN | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SBN | ||
- COO (Country of Origin):
- PL
1SBN123902R1000
The ABB Main terminal protection for AF40 to AF1250 contactors. The main terminals, equipped with compression lugs or cable clamps, can be protected against accidental direct contact after wiring (EN 50274) by the addition of terminal shrouds.
Degree of protection acc. to IEC 60529, IEC 60947-1, EN 60529 main terminals IP20
It has 89.5 x 27 x 76.2 mm dimensions
It has 89.5 x 27 x 76.2 mm dimensions
Related links
- ABB Switch Disconnector Terminal Shroud, 1SBN Series
- ABB Switch Disconnector Terminal Shroud, 1SCA02 Series
- ABB Switch Disconnector Terminal Shroud, OT Series
- ABB Switch Disconnector Terminal Shroud, OTS Series
- ABB Switch Disconnector Terminal Shroud, OEZXRE Series
- ABB Switch Disconnector Terminal Shroud, OSS Series
- ABB Switch Disconnector Terminal Shroud, 1SCA Series
- ABB Switch Disconnector Terminal Shroud, OSM Series
