Allen Bradley Switch Disconnector Terminal, 194ESeries
- RS Stock No.:
- 269-3133
- Mfr. Part No.:
- 194E-E63-TN
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.48 |
*price indicative
- RS Stock No.:
- 269-3133
- Mfr. Part No.:
- 194E-E63-TN
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Neutral Terminal | |
| Width | 17.5mm | |
| Height | 68mm | |
| Depth | 45mm | |
| Series | 194E | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Neutral Terminal | ||
Width 17.5mm | ||
Height 68mm | ||
Depth 45mm | ||
Series 194E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation door mounted neutral terminal is used with 194E series disconnect switches.
Used With 194E-E40 and E63 Switches
Colour is white
Colour is white
Related links
- Allen Bradley Switch Disconnector Terminal, 194ESeries
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E Series
- Allen Bradley Switch Disconnector Auxiliary Switch for Use with Control & Load Switch
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E-A36 Series for Use with 194E-A36
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E-A32 Series for Use with 194E-A32
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E-A100 Series for Use with 194E-A100
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E-E25/32 Series for Use with 194E-E25/32
- Allen Bradley Switch Disconnector Terminal Shroud, 194E Series
