Schneider Electric 2 Way White Double Two-Way Switch Insert 10A, S920 Series

Subtotal (1 unit)*

€10.03

(exc. VAT)

€12.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.03

*price indicative

RS Stock No.:
655-891
Mfr. Part No.:
S920214
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Insert Module Type

Double Two-Way Switch Insert

Colour

White

Current Rating

10A

Number of Ways

2

Series

S920

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.

IK04 and IP41 protection
UV resistant
REACH and RoHS compliant

Related links