RS Better World
Schneider Electric 2 Way White 10A Odace 2011 Series
- RS Stock No.:
- 276-8996
- Mfr. Part No.:
- S520204
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.64 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 276-8996
- Mfr. Part No.:
- S520204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Switch Insert Module, 10A Current Rating, 250V Operating Voltage - S520204
This switch insert module is an electromechanical device designed for effective control of lighting in residential environments. With a sleek white finish, it measures 71mm x 71mm x 33.6mm, fitting seamlessly into standard flush mounting systems. The switch mechanism rated for 10 A operates at a voltage of 250V, making it appropriate for a diverse range of electrical setups.
Features & Benefits
• 1-pole 2-way functionality allows for flexible control
• Rated for 10 A current for dependable performance
• Lightable signalling for ease of operation
• Sturdy construction for enhanced durability
• Simple installation with screw mounting
Applications
• Used in domestic lighting systems
• Suitable for various electrical configurations
• Compatible with energy-saving lamps with ballast
• Designed for indoor settings with low humidity
Can it support energy-saving lamps?
Yes, it can manage loads for energy-saving lamps.
Is it easy to install for electrical professionals?
Yes, it features a straightforward screw mounting design.
What is the maximum load for the Odace Switch?
It supports loads for energy-saving lamps up to 100 W.
Related links
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
