Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Switching Diodes
onsemi Dual Switching Diode, Common Cathode, 3-Pin TO-247 MUR3020WTG
RS Stock No.:
103-5117
Mfr. Part No.:
MUR3020WTG
Manufacturer:
onsemi
View this category
Discontinued product
RS Stock No.:
103-5117
Mfr. Part No.:
MUR3020WTG
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Attribute
Value
Diode Configuration
Common Cathode
Mounting Type
Through Hole
Number of Elements per Chip
2
Package Type
TO-247
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.05V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
16.26mm
Width
5.3mm
Height
21.08mm
Dimensions
16.26 x 5.3 x 21.08mm