Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Switching Diodes
Diodes Inc Switching Diode, 2-Pin DO-201AD 1N5406-T
RS Stock No.:
146-0586
Mfr. Part No.:
1N5406-T
Manufacturer:
DiodesZetex
View this category
Discontinued product
RS Stock No.:
146-0586
Mfr. Part No.:
1N5406-T
Manufacturer:
DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1N5400 - 1N5408, 3A Rectifier
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Attribute
Value
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-201AD
Diode Technology
Silicon Junction
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
9.5mm
Dimensions
5.3 (Dia.) x 9.5mm
Diameter
5.3mm