- RS Stock No.:
- 152-3686
- Mfr. Part No.:
- BAW101,215
- Manufacturer:
- Nexperia
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
€0.301
(exc. VAT)
€0.37
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.301 | €15.05 |
250 - 450 | €0.124 | €6.20 |
500 - 1200 | €0.117 | €5.85 |
1250 - 2450 | €0.088 | €4.40 |
2500 + | €0.084 | €4.20 |
*price indicative |
- RS Stock No.:
- 152-3686
- Mfr. Part No.:
- BAW101,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
High voltage double diode, The BAW101 is a high-speed switching diode array with two separate dice, fabricated in planar technology and encapsulated in a small SOT143B plastic SMD package.
Small plastic SMD package
High switching speed: max. 50 ns
High continuous reverse voltage: 300 V
Electrically insulated diodes.
AEC-Q101 qualified
High voltage switching
Automotive
Communication.
High switching speed: max. 50 ns
High continuous reverse voltage: 300 V
Electrically insulated diodes.
AEC-Q101 qualified
High voltage switching
Automotive
Communication.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Dual |
Maximum Forward Current | 250mA |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 300V |
Package Type | SOT-143B |
Pin Count | 4 |
Maximum Diode Capacitance | 2pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 3 x 1.4 x 1.1mm |
Power Dissipation | 350mW |