IXYS Switching Diode, Single, 2-Pin TO-220AC DSEP15-06B
- RS Stock No.:
- 168-4660
- Mfr. Part No.:
- DSEP15-06B
- Manufacturer:
- IXYS
Subtotal (1 tube of 50 units)*
€77.40
(exc. VAT)
€95.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.548 | €77.40 |
*price indicative
- RS Stock No.:
- 168-4660
- Mfr. Part No.:
- DSEP15-06B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Screw | |
| Package Type | TO-220AC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.51mm | |
| Length | 10.66mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Screw | ||
Package Type TO-220AC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 16.51mm | ||
Length 10.66mm | ||
