Vishay 800 V 35 A Diode Silicon 2-Pin DO-203AB VS-1N3766R
- RS Stock No.:
- 169-5992
- Mfr. Part No.:
- VS-1N3766R
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5992
- Mfr. Part No.:
- VS-1N3766R
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Silicon | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 190°C | |
| Length | 20.02mm | |
| Height | 22.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Anode | ||
Rectifier Type Silicon | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 190°C | ||
Length 20.02mm | ||
Height 22.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 35 A Diode Silicon 2-Pin DO-203AB
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFR80M
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF80M
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF80
