ROHM Switching Diode, Single, 2-Pin BAS21VMTE-17

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3900
Mfr. Part No.:
BAS21VMTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Diode Configuration

Single

Mount Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

150°C

Height

0.7mm

Length

1.7mm

Width

1.25mm

BAS21VM is Switching Diode for general rectification.

Small power mold type (UMD2)

High Speed Switching

High Current Overload Capacity

Application:

General Rectification