Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Switching Diodes
Diodes Inc Switching Diode, 225mA 300V, 2-Pin SOD-123 BAV3004W-7-F
RS Stock No.:
751-3461
Mfr. Part No.:
BAV3004W-7-F
Manufacturer:
DiodesZetex
View this category
Discontinued product
RS Stock No.:
751-3461
Mfr. Part No.:
BAV3004W-7-F
Manufacturer:
DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Surface Mount Low Leakage Diode
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Attribute
Value
Maximum Forward Current
225mA
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
300V
Package Type
SOD-123
Maximum Forward Voltage Drop
1.25V
Pin Count
2
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.35mm
Dimensions
2.85 x 1.7 x 1.35mm