- RS Stock No.:
- 815-1169
- Mfr. Part No.:
- BA157-E3/54
- Manufacturer:
- Vishay
600 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.035
(exc. VAT)
€0.043
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.035 | €3.50 |
*price indicative |
- RS Stock No.:
- 815-1169
- Mfr. Part No.:
- BA157-E3/54
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 1A |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Reverse Voltage | 400V |
Package Type | DO-204AL |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Maximum Diode Capacitance | 12pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +125 °C |
Length | 5.2mm |
Dimensions | 2.7 (Dia.) x 5.2mm |
Diameter | 2.7mm |
- RS Stock No.:
- 815-1169
- Mfr. Part No.:
- BA157-E3/54
- Manufacturer:
- Vishay