- RS Stock No.:
- 815-2519
- Mfr. Part No.:
- GP10V-E3/54
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 815-2519
- Mfr. Part No.:
- GP10V-E3/54
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-204AL |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.3V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 5.2mm |
Dimensions | 2.7 (Dia.) x 5.2mm |
Diameter | 2.7mm |
- RS Stock No.:
- 815-2519
- Mfr. Part No.:
- GP10V-E3/54
- Manufacturer:
- Vishay