MEAN WELL Switching Power Supply, RQ-65B, -12V dc, 0.5A, 65W, Quad Output, 110/230V Input Voltage
- RS Stock No.:
- 149-388
- Mfr. Part No.:
- RQ-65B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)**
€19.41
(exc. VAT)
€23.87
(inc. VAT)
Temporarily out of stock - back order for despatch 15-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.41 |
**price indicative
- RS Stock No.:
- 149-388
- Mfr. Part No.:
- RQ-65B
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | MEAN WELL | |
Output Voltage | -12 V dc, -5 V dc, 5 V dc, 12V dc | |
Output Current | 0.5 A, 2 A, 6A | |
Power Rating | 65W | |
Number of Outputs | 4 | |
Input Voltage | 110/230V | |
Select all | ||
---|---|---|
Manufacturer MEAN WELL | ||
Output Voltage -12 V dc, -5 V dc, 5 V dc, 12V dc | ||
Output Current 0.5 A, 2 A, 6A | ||
Power Rating 65W | ||
Number of Outputs 4 | ||
Input Voltage 110/230V | ||
Related links
- MEAN WELL Switching Power Supply -15V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 5V dc 62.5W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 5V 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 200W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 100W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 120W 110/230V Input Voltage