Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, RT-125C, 5 V dc, ±15 V dc, 1 A, 4.5 A, 10 A, 132.5W, Triple Output, 176 → 264

    Bulk discount available

    Subtotal (1 unit)**

    €51.50

    (exc. VAT)

    €63.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    25 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€51.50
    5 - 9€50.21
    10 - 24€48.92
    25 - 49€47.63
    50 +€43.77

    **price indicative

    RS Stock No.:
    413-702
    Distrelec Article No.:
    169-05-930
    Mfr. Part No.:
    RT-125C
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    MEAN WELL

    Output Voltage

    5 V dc, ±15 V dc

    Output Current

    1 A, 4.5 A, 10 A

    Power Rating

    132.5W

    Number of Outputs

    3

    Input Voltage

    176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    199mm

    Width

    98mm

    Depth

    38mm

    Efficiency

    81%

    Weight

    700g

    Minimum Temperature

    -25°C

    Maximum Temperature

    +70°C

    Related links