Eplax Switching Power Supply, 116-010024F, 5 V dc, 12 → 15 V dc, 2A, 60W, Dual Output, 94 → 253V ac Input
- RS Stock No.:
- 778-393
- Mfr. Part No.:
- 116-010024F
- Manufacturer:
- Eplax
3 In stock for delivery within 2 working days
Added
Price Each
€326.30
(exc. VAT)
€401.35
(inc. VAT)
Units | Per unit |
1 - 4 | €326.30 |
5 - 9 | €316.51 |
10 - 24 | €306.73 |
25 - 49 | €296.94 |
50 + | €287.15 |
- RS Stock No.:
- 778-393
- Mfr. Part No.:
- 116-010024F
- Manufacturer:
- Eplax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 → 15 V dc |
Output Current | 2 A, 6A |
Power Rating | 60W |
Number of Outputs | 2 |
Input Voltage | 94 → 253V ac |
Mounting Type | 19" Rack Mount |
Length | 162mm |
Width | 110mm |
Depth | 40.24mm |
Series | PK |
Weight | 850g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |