Stadium Power Switching Power Supply, T6172ST, 27.6V dc, 2.4A, 66W, 1 Output, 200 → 230V ac Input Voltage
- RS Stock No.:
- 106-5819
- Mfr. Part No.:
- T6172ST
- Manufacturer:
- Stadium Power
Bulk discount available
Subtotal (1 unit)**
€107.47
(exc. VAT)
€132.19
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €107.47 |
5 - 9 | €104.25 |
10 - 24 | €101.02 |
25 - 49 | €97.80 |
50 + | €94.57 |
**price indicative
- RS Stock No.:
- 106-5819
- Mfr. Part No.:
- T6172ST
- Manufacturer:
- Stadium Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Stadium Power | |
Output Voltage | 27.6V dc | |
Output Current | 2.4A | |
Power Rating | 66W | |
Number of Outputs | 1 | |
Input Voltage | 200 → 230V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 124mm | |
Width | 122mm | |
Depth | 49.5mm | |
Efficiency | 80 → 85% | |
Weight | 450g | |
Maximum Temperature | +50°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Manufacturer Stadium Power | ||
Output Voltage 27.6V dc | ||
Output Current 2.4A | ||
Power Rating 66W | ||
Number of Outputs 1 | ||
Input Voltage 200 → 230V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 124mm | ||
Width 122mm | ||
Depth 49.5mm | ||
Efficiency 80 → 85% | ||
Weight 450g | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||