MEAN WELL Switching Power Supply, HEP-320-54A 54V dc, 5.95A, 321 W, Input 90V ac to 431 V dc, 305V ac
- RS Stock No.:
- 106-5901
- Distrelec Article No.:
- 304-06-298
- Mfr. Part No.:
- HEP-320-54A
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€278.17
(exc. VAT)
€342.15
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €278.17 |
| 5 - 9 | €264.27 |
| 10 - 24 | €250.36 |
| 25 - 49 | €236.44 |
| 50 + | €227.82 |
*price indicative
- RS Stock No.:
- 106-5901
- Distrelec Article No.:
- 304-06-298
- Mfr. Part No.:
- HEP-320-54A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 54V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 321W | |
| SMPS Output Current | 5.95A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 252mm | |
| Depth | 43.8mm | |
| Weight | 1.9kg | |
| Standards/Approvals | UL 6681, TUV BS ENEN 6681, EAC TP TC 004, ASNZS 668.1 | |
| Width | 90mm | |
| Series | HEP-320 | |
| Maximum Input Voltage | 431, 305V dc | |
| Efficiency | 95% | |
| Output Current | 5.95A | |
| Hazardous Area Certification | NO | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 54V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 321W | ||
SMPS Output Current 5.95A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Length 252mm | ||
Depth 43.8mm | ||
Weight 1.9kg | ||
Standards/Approvals UL 6681, TUV BS ENEN 6681, EAC TP TC 004, ASNZS 668.1 | ||
Width 90mm | ||
Series HEP-320 | ||
Maximum Input Voltage 431, 305V dc | ||
Efficiency 95% | ||
Output Current 5.95A | ||
Hazardous Area Certification NO | ||
Minimum Input Voltage 90V ac | ||
Mean Well IP65 Switch Mode Power Supply, 320 W Output
The Mean Well HEP-320 range of industrial-grade 320 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-320 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
Switch Mode - Ecopac / RS Pro
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Related links
- MEAN WELL Switching Power Supply 1.77A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 4.45A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 3.45A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Embedded Switch Mode Power Supply SMPS 54V dc 321W 127 → 431 V dc, 90
- MEAN WELL Switching Power Supply 11.2A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 13.34A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 6.7A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 19A Input 90V ac to 431 V dc, 305V ac
