Eplax Switching Power Supply, 116-010215H, 15V dc, 2A, 30W, 1 Output, 115 V ac, 230 V ac Input Voltage
- RS Stock No.:
- 108-8089
- Mfr. Part No.:
- 116-010215H
- Manufacturer:
- Eplax
23 In stock for delivery within 2 working days
Added
Price Each
€281.05
(exc. VAT)
€345.69
(inc. VAT)
Units | Per unit |
1 - 4 | €281.05 |
5 - 9 | €272.62 |
10 - 24 | €264.19 |
25 - 49 | €255.76 |
50 + | €247.32 |
- RS Stock No.:
- 108-8089
- Mfr. Part No.:
- 116-010215H
- Manufacturer:
- Eplax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 115 V ac, 230 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 190mm |
Width | 120.5mm |
Depth | 40.24mm |
Efficiency | 80% |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 850g |