Artesyn Embedded Technologies Switching Power Supply, 48V dc, 20.8A, 1kW, 1 Output 90 → 264V ac Input Voltage
- RS Stock No.:
- 111-6583
- Mfr. Part No.:
- LCM1000W-T
- Manufacturer:
- Artesyn Embedded Technologies
View all Switching Power Supplies
28 In stock for delivery within 2 working days
Price Each
€420.46
(exc. VAT)
€517.17
(inc. VAT)
units | Per unit |
1 - 4 | €420.46 |
5 - 9 | €403.65 |
10 - 24 | €391.03 |
25 - 49 | €370.01 |
50 + | €351.93 |
- RS Stock No.:
- 111-6583
- Mfr. Part No.:
- LCM1000W-T
- Manufacturer:
- Artesyn Embedded Technologies
- COO (Country of Origin):
- PH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LCM1000 W Series of Bulk Front End Power Supplies
The LCM1000 series from Artesyn offers an excellent range of single output, 1000 W power supplies. These highly reliable front end, rack mount power supplies are available in a robust 2.5 x 5.2 x 10.0 package and feature an output voltage from 12 to 48 V. The range also attributes variable speed smart fans, a high efficiency of 90% typical and a wide -40 °C to +70 °C operating temperature (with derating).
1000 Watt power supplies
Single output
Output Voltage 12 to 48 V
90% efficiency typical
2.5 x 5.2 x 10.0 packaging size
-40 °C to +70 °C operating temperature (with derating)
Variable speed smart fans
Medical and Industrial approvals
Full rating with reverse airflow
Single output
Output Voltage 12 to 48 V
90% efficiency typical
2.5 x 5.2 x 10.0 packaging size
-40 °C to +70 °C operating temperature (with derating)
Variable speed smart fans
Medical and Industrial approvals
Full rating with reverse airflow
Specifications
Attribute | Value |
Output Voltage | 48V dc |
Output Current | 20.8A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 276.9mm |
Width | 132mm |
Medical Approved | Yes |
Depth | 61.7mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |