TRACOPOWER Switching Power Supply, TXH 060-112, 12V dc, 5A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 123-2795
- Mfr. Part No.:
- TXH 060-112
- Manufacturer:
- TRACOPOWER
16 In stock for delivery within 2 working days
Added
Price Each
€54.11
(exc. VAT)
€66.56
(inc. VAT)
Units | Per unit |
1 - 4 | €54.11 |
5 - 9 | €52.49 |
10 - 24 | €50.86 |
25 - 49 | €49.24 |
50 + | €47.62 |
- RS Stock No.:
- 123-2795
- Mfr. Part No.:
- TXH 060-112
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACO POWER - TXH 060 Series of AC-DC Power Supplies
The TXH 060 series from TRACO POWER offers an excellent range of 60 W, AC-DC power supplies. These highly reliable, enclosed power supplies have been designed in a compact, metal enclosure and all feature a screw terminal block. The range features < 0.3 W no load power consumption, an adjustable output voltage and 1500 V ac I/O-isolation. These compact, power supplies also attribute a high efficiency of up to 88% and a wide -30°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
60 W, AC-DC Power supplies
Compact, metal enclosure with screw terminal block
Up to 88% high efficiency
1500 V ac I/O-isolation
Adjustable output voltage
< 0.3 W No load power consumption
Short circuit, overload and over voltage protection
-30°C to +70°C operating temperature range
Compact, metal enclosure with screw terminal block
Up to 88% high efficiency
1500 V ac I/O-isolation
Adjustable output voltage
< 0.3 W No load power consumption
Short circuit, overload and over voltage protection
-30°C to +70°C operating temperature range
TRACO POWER - TMG Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Panel Mount |
Package Type | Enclosed |
Length | 80mm |
Width | 59.7mm |
Depth | 38mm |
Efficiency | 87% |
Weight | 220g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
- RS Stock No.:
- 123-2795
- Mfr. Part No.:
- TXH 060-112
- Manufacturer:
- TRACOPOWER