MEAN WELL Switching Power Supply, EPP-400-24, 24V dc, 9.4A, 252W, 1 Output, 113 → 370 V dc, 80 → 264 V ac
- RS Stock No.:
- 124-4649
- Distrelec Article No.:
- 301-56-823
- Mfr. Part No.:
- EPP-400-24
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
€136.53
(exc. VAT)
€167.93
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €136.53 |
5 - 9 | €129.70 |
10 - 24 | €122.88 |
25 - 49 | €116.05 |
50 + | €109.23 |
**price indicative
- RS Stock No.:
- 124-4649
- Distrelec Article No.:
- 301-56-823
- Mfr. Part No.:
- EPP-400-24
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | MEAN WELL | |
Output Voltage | 24V dc | |
Output Current | 9.4A | |
Power Rating | 252W | |
Number of Outputs | 1 | |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac | |
Mounting Type | Panel Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Depth | 35mm | |
Efficiency | 93% | |
Minimum Temperature | -30°C | |
Maximum Temperature | +70°C | |
Weight | 390g | |
Select all | ||
---|---|---|
Manufacturer MEAN WELL | ||
Output Voltage 24V dc | ||
Output Current 9.4A | ||
Power Rating 252W | ||
Number of Outputs 1 | ||
Input Voltage 113 → 370 V dc, 80 → 264 V ac | ||
Mounting Type Panel Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 35mm | ||
Efficiency 93% | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
Weight 390g | ||
Related links
- MEAN WELL Switching Power Supply 24V dc 252W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 252W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 24V dc 252W 113 → 370 V dc, 80 → 264
- MEAN WELL Switching Power Supply 24V dc 252W 113 → 370 V dc, 80 → 264
- MEAN WELL Switching Power Supply 15V dc 141W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 140W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 249.6W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 48V dc 254W 113 → 370 V dc, 80 → 264 V ac