Recom Switching Power Supply, RAC20-12SN, 12V dc, 1.66A, 20W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-5537
- Mfr. Part No.:
- RAC20-12SN
- Manufacturer:
- Recom
44 In stock for delivery within 2 working days
Added
Price Each
€32.22
(exc. VAT)
€39.63
(inc. VAT)
Units | Per unit |
1 - 4 | €32.22 |
5 - 9 | €31.25 |
10 - 24 | €30.29 |
25 - 49 | €29.32 |
50 + | €28.35 |
- RS Stock No.:
- 124-5537
- Mfr. Part No.:
- RAC20-12SN
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Recom 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Recom RAC series of universal-input, board-mounting modules which offer a compact 2" x 1" package. The RAC series is a cost effective solution to a wide range of space-critical applications.
Features and Benefits
Compact AC-DC power supply
PCB mount package
3kVac isolation
Low output ripple and noise
EMC designed to meet EN 55022 Class B / EN 55024
Short circuit protected
Low temperature operation
Anti vibration fixing
Note
MTBF to MIL-HDBK-217F (+25°C).
Derate output power above 45°C (40°C for 5V model).
Derate output power above 45°C (40°C for 5V model).
Approvals
UL Recognised Component
RECOM Switching Power Supply, 90 to 264V AC Input Voltage, 52.5 (L) x 27.5 (W) x 23.5mm (D) - RAC20-N Series - RAC20-12SN
Turn on to a tried and trusted electrical feed with this switching power supply from RECOM. It converts incoming AC or DC currents to a 12V DC output, giving a connected device the juice it needs for effective performance. PCB installation is easy as can be, thanks to the unit's through-hole mounting pins. Anti-vibration fixing keeps jolts at bay to prevent malfunctions. A compact size of 52.5 (L) x 27.5 (W) x 23.5mm (D) fits easily onto crowded boards, making this a suitable option for heavily packed boards.
Features & Benefits
• Electromagnetic compatibility prevents signal interferences for optimal performance
• Short-circuit and overvoltage protection helps curb downtime caused by faults
• Wide operating temperature range between -40°C and +70°C for use in tough conditions
• Short-circuit and overvoltage protection helps curb downtime caused by faults
• Wide operating temperature range between -40°C and +70°C for use in tough conditions
Applications
• Battery chargers
• Laptops and PCs
• Telecommunications systems
• Medical equipment
• Laptops and PCs
• Telecommunications systems
• Medical equipment
What's the best switching power supply solution for desktop and laptop computers?
High-end computing devices need a supply with an efficiency rate of more than 80%. This one is rated at 82%, meaning it wastes minimal power as heat, so runs cool.
How much does this switching power supply weigh?
It weighs only 62g, so puts minimal strain on a PCB.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.66A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.5mm |
Depth | 23.5mm |
Series | RAC20-N |
Efficiency | 82% |
Maximum Temperature | +70°C |
Weight | 62g |
Minimum Temperature | -40°C |