Cosel Switching Power Supply, LDC15F-2-SNY, 5 V dc, ±15 V dc, 2 A, 200mA, 15W, Triple Output, 110 → 370 V dc, 85
- RS Stock No.:
- 130-6966
- Mfr. Part No.:
- LDC15F-2-SNY
- Manufacturer:
- Cosel
5 In stock for delivery within 2 working days
Added
Price Each
€58.43
(exc. VAT)
€71.87
(inc. VAT)
Units | Per unit |
1 - 4 | €58.43 |
5 - 9 | €56.68 |
10 - 24 | €55.51 |
25 - 49 | €54.34 |
50 + | €53.18 |
- RS Stock No.:
- 130-6966
- Mfr. Part No.:
- LDC15F-2-SNY
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LDC Switch Mode Power Supplies (SMPS)
LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.
Features and Benefits:
Zero minimum load
Triple output
Inrush current, overvoltage and overcurrent protection circuits are built in
Light PCB construction at an affordable price
UL recognised, TÜV approved, CSA certified
Conductive Noise: FCC-B, VCCI-2 and VFG 243/91
I/O connector specification (special harness is optional)
Note
For suitable connectors please see Cosel's power harness range.
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Standards
UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
Approvals
UL, CSA, VDE, and MITI 60-Hz measurement methods
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2 A, 200 mA, 300mA |
Power Rating | 15W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 147mm |
Width | 57mm |
Depth | 38mm |
Efficiency | 70% |
Weight | 300g |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |