Cosel Switching Power Supply, LDC15F-2-Y, 5 V dc, ±15 V dc, 2 A, 200 mA, 300 mA, 15W, Triple Output, 110 → 370 V
- RS Stock No.:
- 130-6967
- Mfr. Part No.:
- LDC15F-2-Y
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 130-6967
- Mfr. Part No.:
- LDC15F-2-Y
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LDC Series
The LDC series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.
Features:
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits
Note
2 year warranty
Standards
UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178, Complies with DEN-AN
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2 A, 200 mA, 300 mA |
Power Rating | 15W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 50mm |
Depth | 23mm |
Efficiency | 70% |
Minimum Temperature | -10°C |
Weight | 150g |
Maximum Temperature | +60°C |