Cosel Switching Power Supply, SNTUNS100F24, 24V dc, 4.2A, 100.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 132-7456
- Mfr. Part No.:
- SNTUNS100F24
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)**
€231.96
(exc. VAT)
€285.31
(inc. VAT)
Temporarily out of stock - back order for despatch 22-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €231.96 |
5 - 9 | €224.99 |
10 - 24 | €220.36 |
25 - 49 | €215.73 |
50 + | €211.08 |
**price indicative
- RS Stock No.:
- 132-7456
- Mfr. Part No.:
- SNTUNS100F24
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Cosel | |
Output Voltage | 24V dc | |
Output Current | 4.2A | |
Power Rating | 100.8W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Open Frame | |
Length | 74mm | |
Width | 150mm | |
Depth | 37mm | |
Efficiency | 82% | |
Maximum Temperature | +95°C | |
Weight | 340g | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Manufacturer Cosel | ||
Output Voltage 24V dc | ||
Output Current 4.2A | ||
Power Rating 100.8W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 74mm | ||
Width 150mm | ||
Depth 37mm | ||
Efficiency 82% | ||
Maximum Temperature +95°C | ||
Weight 340g | ||
Minimum Temperature -20°C | ||
Related links
- Cosel Switching Power Supply 12V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 100.8W 85 → 264V ac Input Voltage