Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, IRM-02-3.3, 3.3V dc, 600mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V ac

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    €63.47

    (exc. VAT)

    €78.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4€63.47€6.347
    5 - 9€61.56€6.156
    10 - 24€59.65€5.965
    25 - 49€57.75€5.775
    50 +€55.84€5.584

    **price indicative

    RS Stock No.:
    135-8895
    Mfr. Part No.:
    IRM-02-3.3
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    MEAN WELL

    Output Voltage

    3.3V dc

    Output Current

    600mA

    Power Rating

    2W

    Number of Outputs

    1

    Input Voltage

    120 → 430 V dc, 85 → 305 V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    33.7mm

    Width

    22.2mm

    Depth

    15mm

    Efficiency

    66%

    Maximum Temperature

    +85°C

    Minimum Temperature

    -30°C

    Weight

    19g

    Related links