Login / Register to access your benefits
Recently searched

    Recom Switching Power Supply, RAC01-05SGA, 5V dc, 200mA, 1W, 1 Output, 100 → 240V ac Input Voltage

    Subtotal (1 tube of 20 units)**

    €141.31

    (exc. VAT)

    €173.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 +€141.31€7.066

    **price indicative

    RS Stock No.:
    139-2831
    Mfr. Part No.:
    RAC01-05SGA
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Recom

    Output Voltage

    5V dc

    Output Current

    200mA

    Power Rating

    1W

    Number of Outputs

    1

    Input Voltage

    100 → 240V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    33.7mm

    Width

    22.2mm

    Depth

    19mm

    Efficiency

    63%

    Series

    RAC01-GA

    Maximum Temperature

    +70°C

    Minimum Temperature

    -25°C

    Weight

    12g

    Related links