COTEK Enclosed, Switching Power Supply, 15V dc, 160A, 2.4kW
- RS Stock No.:
- 141-8740
- Mfr. Part No.:
- AEK-3000-15
- Manufacturer:
- COTEK
Price Each
€1,051.45
(exc. VAT)
€1,293.28
(inc. VAT)
units | Per unit |
1 - 4 | €1,051.45 |
5 - 9 | €1,019.90 |
10 - 24 | €988.37 |
25 - 49 | €956.82 |
50 + | €925.27 |
- RS Stock No.:
- 141-8740
- Mfr. Part No.:
- AEK-3000-15
- Manufacturer:
- COTEK
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COTEK Embedded Switch Mode Power Supply
The COTEK AE-3000 series 2400W single output AC to DC embedded switch mode power supply has an output current of 160A at 15VDC. It has a universal input supply voltage rating ranging from 90VAC to 264VAC/ 127VDC to 370VDC.
Features and Benefits
Global control via RS232
Remote setting multiple PSU via RS232, RS485 and I2C
Programmable output voltage rating ranging from 0% to 105%
Programmable output current ranges from 0% to 105%
Remote ON/OFF
Forced current sharing at parallel operation
Constant current limit
Protects from OVP, OLP, OTP, SCP and fan failure
Chassis mount
Enclosed package type
Operating temperature ranges between -25°C and 60°C
Applications
Factory automation
Off-site test and measurement
Communications equipment
Certifications
UL 60950-1
EN 60350-1
EN 55022
EN 61204-3
EN 6100-6-3
EN 6100-3-2
EN 6100-6-3
EN 55024
EN 61204-3
EN 6100-6-3
Specifications
Attribute | Value |
Output Voltage | 15V dc |
Output Current | 160A |
Power Rating | 2.4kW |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 311mm |
Width | 170mm |
Depth | 63.5mm |
Weight | 3.8kg |
Efficiency | 89% |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |